Part Details for ZSE20B-R-01-W-X500 by SMC Corporation of America
Overview of ZSE20B-R-01-W-X500 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2854MHX-500/NOPB | Texas Instruments | 4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85 |
Price & Stock for ZSE20B-R-01-W-X500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73587793
|
RS | PRESSURE SWITCH, 3 SCREEN HI PRECISION DIG, ZSE20 SERIES | SMC Corporation ZSE20B-R-01-W-X500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$120.4900 | Buy Now |