Part Details for ZSCJ-2-1 by Mini-Circuits
Overview of ZSCJ-2-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for ZSCJ-2-1
ZSCJ-2-1 CAD Models
ZSCJ-2-1 Part Data Attributes
|
ZSCJ-2-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZSCJ-2-1
Mini-Circuits
Combiner, 1MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max, CASE M22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):23 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZSCJ-2-1
This table gives cross-reference parts and alternative options found for ZSCJ-2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSCJ-2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSCJ-2-1+ | Combiner, 1MHz Min, 200MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE M22 | Mini-Circuits | ZSCJ-2-1 vs ZSCJ-2-1+ |