Part Details for ZSC31150GAG1-T by Integrated Device Technology Inc
Results Overview of ZSC31150GAG1-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSC31150GAG1-T Information
ZSC31150GAG1-T by Integrated Device Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150GAG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner | |
ZSC31150GAG1-T | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Part Details for ZSC31150GAG1-T
ZSC31150GAG1-T CAD Models
ZSC31150GAG1-T Part Data Attributes
|
ZSC31150GAG1-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZSC31150GAG1-T
Integrated Device Technology Inc
SSOP-14, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PYG14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |