Part Details for ZSC31010CIB by Renesas Electronics Corporation
Overview of ZSC31010CIB by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31010CIB | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output |
Price & Stock for ZSC31010CIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC31010CIB-ND
|
DigiKey | WAFER (UNSAWN) - BOX Min Qty: 7000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2999 | Buy Now |
DISTI #
ZSC31010CIB
|
Avnet Americas | RBicLite Analog Output Sensor Signal Conditioner -40 to 85?C Die Unsawn on Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSC31010CIB) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9500 | Buy Now |
DISTI #
964-ZSC31010CIB
|
Mouser Electronics | Signal Conditioning WAFER (UNSAWN) - BOX RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 24 Weeks | 0 |
|
$1.2700 | Buy Now |
Part Details for ZSC31010CIB
ZSC31010CIB CAD Models
ZSC31010CIB Part Data Attributes
|
ZSC31010CIB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31010CIB
Renesas Electronics Corporation
Resistive Sensor Signal Conditioner with Analog Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |