Part Details for ZSC-4-2 by Mini-Circuits
Overview of ZSC-4-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ZSC-4-2
ZSC-4-2 CAD Models
ZSC-4-2 Part Data Attributes
|
ZSC-4-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZSC-4-2
Mini-Circuits
Combiner, 0.002MHz Min, 20MHz Max, 1dB Insertion Loss-Max, CASE N27
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 20 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.95 |