Part Details for ZSC-3-1 by Mini-Circuits
Overview of ZSC-3-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ZSC-3-1
ZSC-3-1 CAD Models
ZSC-3-1 Part Data Attributes
|
ZSC-3-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZSC-3-1
Mini-Circuits
Combiner, 1MHz Min, 200MHz Max, 1dB Insertion Loss-Max, CASE P25
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for ZSC-3-1
This table gives cross-reference parts and alternative options found for ZSC-3-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSC-3-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSC-3-1+ | Combiner, 1MHz Min, 200MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE P25 | Mini-Circuits | ZSC-3-1 vs ZSC-3-1+ |