Part Details for ZSC-2-1-75B by Mini-Circuits
Overview of ZSC-2-1-75B by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ZSC-2-1-75B
ZSC-2-1-75B CAD Models
ZSC-2-1-75B Part Data Attributes:
|
ZSC-2-1-75B
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZSC-2-1-75B
Mini-Circuits
Combiner, 0.25MHz Min, 300MHz Max, 1dB Insertion Loss-Max, CASE M22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 0.25 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.1 |