Part Details for ZSAT600N8 by Zetex / Diodes Inc
Results Overview of ZSAT600N8 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZSAT600N8 Information
ZSAT600N8 by Zetex / Diodes Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZSAT600N8
ZSAT600N8 CAD Models
ZSAT600N8 Part Data Attributes
|
ZSAT600N8
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZSAT600N8
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.24 V | |
Output Voltage1-Min | 5.76 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% | |
Width | 3.9 mm |
Alternate Parts for ZSAT600N8
This table gives cross-reference parts and alternative options found for ZSAT600N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSAT600N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZR78L06N8 | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SOP-8 | ZSAT600N8 vs ZR78L06N8 |
ZSR600N8TA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | ZSAT600N8 vs ZSR600N8TA |
ZSAT600N8TA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | ZSAT600N8 vs ZSAT600N8TA |
ZSAT600N8TA | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | ZSAT600N8 vs ZSAT600N8TA |
ZR78L06N8 | Diodes Incorporated | Check for Price | 6V FIXED POSITIVE REGULATOR, PDSO8, SOP-8 | ZSAT600N8 vs ZR78L06N8 |
ZSAT600N8 | Diodes Incorporated | Check for Price | Fixed Positive Standard Regulator, 6VBIPolar, PDSO8, SO-8 | ZSAT600N8 vs ZSAT600N8 |