Part Details for ZS102415 by Kanematsu U S A Inc
Results Overview of ZS102415 by Kanematsu U S A Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZS102415 Information
ZS102415 by Kanematsu U S A Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ZS102415
ZS102415 CAD Models
ZS102415 Part Data Attributes
|
ZS102415
Kanematsu U S A Inc
Buy Now
Datasheet
|
Compare Parts:
ZS102415
Kanematsu U S A Inc
Analog Circuit,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KANEMATSU U S A INC | |
Package Description | , MODULE,6LEAD,1.7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.7 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,1.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL |