Part Details for ZS1000 by Teledyne Lecroy
Overview of ZS1000 by Teledyne Lecroy
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZS1000-ND
|
DigiKey | OSCOPE PROBE X10 1GHZ 1M Min Qty: 1 Lead time: 8 Weeks Container: Box |
16 In Stock |
|
$1,405.0100 | Buy Now |
DISTI #
940-ZS1000
|
Mouser Electronics | Test Probes 1GHZ 0.9PF 1MOHM HI IMPDNC ACTV PRB RoHS: Compliant | 4 |
|
$1,405.0000 | Buy Now |
DISTI #
V99:2348_19921007
|
Arrow Electronics | 1 GHz, 0.9 pF, 1 MOhm Active Voltage Probe RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 1 |
|
$1,381.8700 | Buy Now |
DISTI #
70665888
|
RS | 1 GHz, 0.9 pF, 1 MOhm Active Voltage Probe | Teledyne LeCroy ZS1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,370.0000 | RFQ |
DISTI #
68490996
|
Verical | 1 GHz, 0.9 pF, 1 MOhm Active Voltage Probe RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,381.8700 | Buy Now |
DISTI #
45193.1
|
TestEquity LLC | Teledyne LeCroy ZS1000 Active Probe, 1 GHz, 0.9 pF, 1 Mohm, ± 8 V input Dynamic Range, ZS Series | 1 |
|
$1,405.0000 | Buy Now |