Part Details for ZS 24X100-VCF-10% 100R by KRAH
Overview of ZS 24X100-VCF-10% 100R by KRAH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZS 24X100-VCF-10% 100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64E310
|
Bürklin Elektronik | Wirewound resistor, 100 Ω, 50 W, ±10 % Min Qty: 1 | 24 |
|
$26.9709 / $33.8738 | Buy Now |