Part Details for ZRPD-1B+ by Mini-Circuits
Overview of ZRPD-1B+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ZRPD-1B+
ZRPD-1B+ CAD Models
ZRPD-1B+ Part Data Attributes
|
ZRPD-1B+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZRPD-1B+
Mini-Circuits
Phase Detector, 1MHz Min, 100MHz Max, 17dBm Input Power-Max, ROHS COMPLIANT, CASE M22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE M22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 500 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | PHASE DETECTOR |