Part Details for ZRO1739G1LF by Z-Communications Inc
Results Overview of ZRO1739G1LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZRO1739G1LF Information
ZRO1739G1LF by Z-Communications Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for ZRO1739G1LF
ZRO1739G1LF CAD Models
ZRO1739G1LF Part Data Attributes
|
ZRO1739G1LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
ZRO1739G1LF
Z-Communications Inc
Oscillator
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13.5 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1753 MHz | |
Operating Frequency-Min | 1725 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3.5 dBm | |
Phase Noise | -119 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 8.5 V | |
Surface Mount | YES |