Part Details for ZRLT-520-354SN by Amphenol Corporation
Overview of ZRLT-520-354SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ZRLT-520-354SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRLT-520-354SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 60 Position Socket Contact Cable Mount - Bulk (Alt: ZRLT-520-354SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRLT-520-354SN
ZRLT-520-354SN CAD Models
ZRLT-520-354SN Part Data Attributes
|
ZRLT-520-354SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLT-520-354SN
Amphenol Corporation
Circular Connector, 47 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Shell Finish | ANODIC | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 47 |