Part Details for ZRLP-12-355SN by Amphenol Corporation
Overview of ZRLP-12-355SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRLP-12-355SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20662881
|
Verical | Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$388.8139 | Buy Now |
DISTI #
ZRLP-12-355SN
|
PEI Genesis | S-LINE 10C 10#16 SKT RECP Min Qty: 1 | 8 |
|
$363.2900 | Buy Now |
Part Details for ZRLP-12-355SN
ZRLP-12-355SN CAD Models
ZRLP-12-355SN Part Data Attributes
|
ZRLP-12-355SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLP-12-355SN
Amphenol Corporation
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |