There are no models available for this part yet.
Overview of ZRLD-1620-374SN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for ZRLD-1620-374SN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZRLD-1620-374SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 27 Position Socket Contact Cable Mount - Bulk (Alt: ZRLD-1620-374SN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ZRLD-1620-374SN by Amphenol Corporation
Part Data Attributes for ZRLD-1620-374SN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
6.125 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOSITURE RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
107 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Shell Finish
|
ANODIC
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
27
|