Part Details for ZRLD-1212-14P by Amphenol Corporation
Overview of ZRLD-1212-14P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | UVPROM, | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for ZRLD-1212-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRLD-1212-14P
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Pin Contact Cable Mount - Bulk (Alt: ZRLD-1212-14P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRLD-1212-14P
ZRLD-1212-14P CAD Models
ZRLD-1212-14P Part Data Attributes
|
ZRLD-1212-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLD-1212-14P
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | RATED CURRENT (POWER):1135A; RATED VOLTAGE:1000V (AC/DC) | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/CORROSION/ENVIRONMENTAL/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |