Part Details for ZRLD-1012-14PR by Amphenol Corporation
Overview of ZRLD-1012-14PR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ZRLD-1012-14PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZRLD-1012-14PR
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 4 Position Pin Contact Cable Mount - Bulk (Alt: ZRLD-1012-14PR) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZRLD-1012-14PR
ZRLD-1012-14PR CAD Models
ZRLD-1012-14PR Part Data Attributes
|
ZRLD-1012-14PR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLD-1012-14PR
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 5.375 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |