Part Details for ZRLA-7C24-72P by Amphenol Corporation
Overview of ZRLA-7C24-72P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77C241P2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE ASSY. | |
U77C241M2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE. |
Part Details for ZRLA-7C24-72P
ZRLA-7C24-72P CAD Models
ZRLA-7C24-72P Part Data Attributes
|
ZRLA-7C24-72P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRLA-7C24-72P
Amphenol Corporation
Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |