Part Details for ZRL-700 by Mini-Circuits
Overview of ZRL-700 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRL-700
ZRL-700 CAD Models
ZRL-700 Part Data Attributes
|
ZRL-700
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZRL-700
Mini-Circuits
Wide Band Medium Power Amplifier, 250MHz Min, 700MHz Max, 1 Func, CASE FJ893
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FJ893 | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 27 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.1 |