Part Details for ZRL-2150+ by Mini-Circuits
Overview of ZRL-2150+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
5962-9221501MRA | Renesas Electronics Corporation | OCTAL D REGISTER | |
5962-92215-000 | Renesas Electronics Corporation | OCTAL D FLIP FLOP W/RESET 54FCT273T |
Price & Stock for ZRL-2150+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1416
|
Newark | Zrl-2150+ |Mini-Circuits ZRL-2150+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZRL-2150+-ND
|
DigiKey | LNA, 950 - 2150 MHZ, 50 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
6 In Stock |
|
$163.4250 / $182.0800 | Buy Now |
DISTI #
139-ZRL-2150
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50? RoHS: Compliant | 10 |
|
$163.8600 / $182.0800 | Buy Now |
Part Details for ZRL-2150+
ZRL-2150+ CAD Models
ZRL-2150+ Part Data Attributes
|
ZRL-2150+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZRL-2150+
Mini-Circuits
Wide Band Low Power Amplifier, 950MHz Min, 2150MHz Max, ROHS COMPLIANT, CASE FJ893
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE FJ893 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 22.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.2 |