Part Details for ZREP-16-621SN by Amphenol Corporation
Overview of ZREP-16-621SN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZREP-16-621SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREP-16-621SN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 37 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-16-621SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ZREP16621SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$506.9200 | Order Now |
DISTI #
20662696
|
Verical | Conn Circular SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$512.7491 / $587.3301 | Buy Now |
DISTI #
ZREP-16-621SN
|
PEI Genesis | STARLINE SERIES 37#20 Min Qty: 1 | 19 |
|
$532.9500 / $614.9400 | Buy Now |
Part Details for ZREP-16-621SN
ZREP-16-621SN CAD Models
ZREP-16-621SN Part Data Attributes
|
ZREP-16-621SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREP-16-621SN
Amphenol Corporation
Circular Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |