Part Details for ZREP-16-621SN-H302 by Amphenol Corporation
Overview of ZREP-16-621SN-H302 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H30-24-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
G878H302T2HR | Amphenol Communications Solutions | Crimp type - Header Receptacle - G878 Series Socket Crimping Type 1.25mm Pitch,Cover for 2x15Pin,NY66,Color-Black | |
G842AH302T6EU | Amphenol Communications Solutions | G842 SERIES, SOCKET HOUSING, CRIMPING TYPE, 2x15PIN, NY66, COLOR-WHITE, HF |
Price & Stock for ZREP-16-621SN-H302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREP-16-621SN-H302
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 37 Position Socket Contact Panel Mount - Bulk (Alt: ZREP-16-621SN-H302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |