Part Details for ZREML-3828-339SN by Amphenol Corporation
Results Overview of ZREML-3828-339SN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZREML-3828-339SN Information
ZREML-3828-339SN by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3828-33QDBVRQ1 | Texas Instruments | Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125 | |
TPS3828-50DBVR | Texas Instruments | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 | |
TPS3828-33DBVRG4 | Texas Instruments | Voltage Monitor With Watchdog Timer 5-SOT-23 -40 to 85 |
Part Details for ZREML-3828-339SN
ZREML-3828-339SN CAD Models
ZREML-3828-339SN Part Data Attributes
|
ZREML-3828-339SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREML-3828-339SN
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 10.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |