Part Details for ZREK-4028-322PN by Amphenol Corporation
Overview of ZREK-4028-322PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7402-8BRIZ | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL | Analog Devices | Isolated 16Bit SigmaDelta ADC | |
AD7402-8BRIZ-RL7 | Analog Devices | Isolated 16Bit SigmaDelta ADC |
Price & Stock for ZREK-4028-322PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZREK-4028-322PN
|
Avnet Americas | Star-Line Series Circular Connector Receptacle 143 Position Pin Contact Cable Mount - Bulk (Alt: ZREK-4028-322PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZREK-4028-322PN
ZREK-4028-322PN CAD Models
ZREK-4028-322PN Part Data Attributes
|
ZREK-4028-322PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZREK-4028-322PN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 7.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 143 |