Part Details for ZRCP-16-325SN by Amphenol Corporation
Overview of ZRCP-16-325SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZRCP-16-325SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22633306
|
Verical | Conn Circular SKT 16 POS Crimp ST Panel Mount 16 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$317.4144 / $363.5835 | Buy Now |
DISTI #
ZRCP-16-325SN
|
PEI Genesis | S-LINE 16C 16#16 SKT RECP Min Qty: 1 | 18 |
|
$355.7200 / $410.4500 | Buy Now |
Part Details for ZRCP-16-325SN
ZRCP-16-325SN CAD Models
ZRCP-16-325SN Part Data Attributes
|
ZRCP-16-325SN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZRCP-16-325SN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | RATED CURRENT (POWER):1135A; RATED VOLTAGE:1000V (AC/DC) | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL/CORROSION/ENVIRONMENTAL/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |