ZR78L07G
Description: Regulator, 1 Output, BIPolar,

Overview of ZR78L07G by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZR78L07G by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR78L07G by Diodes Incorporated

ZR78L07G
Diodes Incorporated
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
, SOT-223
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
20 V
Line Regulation-Max
0.04%
Load Regulation-Max
0.025%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
Output Voltage1-Nom
7 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-223
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Voltage Tolerance-Max
4%
Want to compare parts?
  1. ZR78L07G
    Diodes Incorporated
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR78L07G by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR78L07G by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZR78L07G would you like to use for your alert(s)?
  • Please alert me when ZR78L07G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR78L07G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR78L07G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR78L07G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR78L07G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR78L07G by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: