Part Details for ZR78L05C by Zetex / Diodes Inc
Overview of ZR78L05C by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZR78L05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SIP | 2 |
|
$0.4950 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for ZR78L05C
ZR78L05C CAD Models
ZR78L05C Part Data Attributes:
|
ZR78L05C
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR78L05C
Zetex / Diodes Inc
Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for ZR78L05C
This table gives cross-reference parts and alternative options found for ZR78L05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR500CSTZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L05C vs ZSR500CSTZ |
ZR78L05CSTZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZR78L05CSTZ |
ZSR500STZ | 5V FIXED POSITIVE REGULATOR, BCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZSR500STZ |
ZSR500CSTOB | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZSR500CSTOB |
ZSR500STZ | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L05C vs ZSR500STZ |
ZSR500CL | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZSR500CL |
ZSR500CL | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L05C vs ZSR500CL |
ZSAT500CSTZ | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZSAT500CSTZ |
ZSR500C | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | ZR78L05C vs ZSR500C |
ZSR500CSTZ | Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN | Diodes Incorporated | ZR78L05C vs ZSR500CSTZ |