Part Details for ZQLSC-1100+ by Mini-Circuits
Overview of ZQLSC-1100+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for ZQLSC-1100+
ZQLSC-1100+ CAD Models
ZQLSC-1100+ Part Data Attributes
|
ZQLSC-1100+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZQLSC-1100+
Mini-Circuits
Narrow Band Low Power Amplifier, 600MHz Min, 1100MHz Max, CASE GZ1067
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |