Part Details for ZQL-1900MLN+ by Mini-Circuits
Overview of ZQL-1900MLN+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZQL-1900MLN+
ZQL-1900MLN+ CAD Models
ZQL-1900MLN+ Part Data Attributes
|
ZQL-1900MLN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZQL-1900MLN+
Mini-Circuits
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, ROHS COMPLIANT, CASE CW686
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CW686 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 25 dB | |
Input Power-Max (CW) | 3 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.2 |