There are no models available for this part yet.
Overview of ZPY91 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZPY91 by Diodes Incorporated
Part Data Attributes for ZPY91 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DO-41
|
Package Description
|
GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
250 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
6.08%
|
Working Test Current
|
5 mA
|
Alternate Parts for ZPY91
This table gives cross-reference parts and alternative options found for ZPY91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY91-T | Zener Diode, 91V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY91 vs ZPY91-T |
ZPY91 | Zener Diode, 91V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY91 vs ZPY91 |
Related Parts for ZPY91
-
ZM4751A-13Zener Diodes
-
15KP100CATransient Suppressors
-
IRFBE20Power Field-Effect Transistors
-
ZTX658STOASmall Signal Bipolar Transistors
-
ZXMN3F30FHTASmall Signal Field-Effect Transistors
-
ZSPM1000ZA1R1Switching Regulator or Controllers
-
ZMR500CSTZLinear Regulator ICs
-
ZMY4V7-GS18Voltage Regulator Diodes
-
0034.1009Electric Fuses