Part Details for ZPY4.7 by Diodes Incorporated
Overview of ZPY4.7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPY4.7
ZPY4.7 CAD Models
ZPY4.7 Part Data Attributes
|
ZPY4.7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZPY4.7
Diodes Incorporated
Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 100 mA |
Alternate Parts for ZPY4.7
This table gives cross-reference parts and alternative options found for ZPY4.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY4.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY4.7-A | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY4.7 vs ZPY4.7-A |
ZPY4.7-13 | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY4.7 vs ZPY4.7-13 |
ZPY4.7-B | Zener Diode, | Micro Commercial Components | ZPY4.7 vs ZPY4.7-B |
ZPY4.7-T | Zener Diode, 4.7V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY4.7 vs ZPY4.7-T |
ZPY4.7-BP | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY4.7 vs ZPY4.7-BP |
ZPY4.7-TP | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY4.7 vs ZPY4.7-TP |
ZPY4.7-B | Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY4.7 vs ZPY4.7-B |
ZPY4.7-T | Zener Diode, | Micro Commercial Components | ZPY4.7 vs ZPY4.7-T |