Part Details for ZPY33 by Diodes Incorporated
Overview of ZPY33 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPY33
ZPY33 CAD Models
ZPY33 Part Data Attributes
|
ZPY33
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZPY33
Diodes Incorporated
Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
kg CO2e/kg | 8.7 | |
Average Weight (mg) | 283 | |
CO2e (mg) | 2462.1 | |
Category CO2 Kg | 8.7 | |
Candidate List Date | 2018-01-15 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY33
This table gives cross-reference parts and alternative options found for ZPY33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY33-BP | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY33 vs ZPY33-BP |
ZPY33-T | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY33 vs ZPY33-T |
ZPY33-T | Zener Diode, | Micro Commercial Components | ZPY33 vs ZPY33-T |
ZPY33-B | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY33 vs ZPY33-B |
ZPY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZPY33 vs ZPY33 |
ZPY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | ZPY33 vs ZPY33 |
ZPY33 | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY33 vs ZPY33 |
ZPY33-TP | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY33 vs ZPY33-TP |
ZPY33 | Zener Diode, 33V V(Z), 6%, 1.3W | Galaxy Semi-Conductor Co Ltd | ZPY33 vs ZPY33 |
ZPY33-13 | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY33 vs ZPY33-13 |