Part Details for ZPY18-TAP by Vishay Semiconductors
Overview of ZPY18-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for ZPY18-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPY18-TAPGICT-ND
|
DigiKey | DIODE ZENER 18V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
15853 In Stock |
|
$0.0421 / $0.3600 | Buy Now |
Part Details for ZPY18-TAP
ZPY18-TAP CAD Models
ZPY18-TAP Part Data Attributes
|
ZPY18-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ZPY18-TAP
Vishay Semiconductors
ZPY3V9 to ZPY100 Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY18-TAP
This table gives cross-reference parts and alternative options found for ZPY18-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY18-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZPY18-TAP vs ZPY18 |
ZPY18 | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY18-TAP vs ZPY18 |
ZPY18-BP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18-TAP vs ZPY18-BP |
ZPY18-TR | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18-TAP vs ZPY18-TR |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZPY18-TAP vs ZPY18 |
ZPY18B | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZPY18-TAP vs ZPY18B |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18-TAP vs ZPY18 |
ZPY18-TAP | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18-TAP vs ZPY18-TAP |
ZPY18-TR | ZENER SGL 17.95V 6% 1.3W 2PIN DO-41 - Tape and Reel | Vishay Semiconductors | ZPY18-TAP vs ZPY18-TR |
ZPY18-B | Zener Diode, | Micro Commercial Components | ZPY18-TAP vs ZPY18-B |