Part Details for ZPY13 by Diotec Semiconductor AG
Overview of ZPY13 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPY13CT-ND
|
DigiKey | ZENER DO-41 13V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
5000 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
637-ZPY13
|
Mouser Electronics | Zener Diodes Zener, DO-41, 13V, 1.3W, 5% RoHS: Compliant | 8930 |
|
$0.0610 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 13V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
78442518
|
Verical | Diode Zener Single 13.25V 5% 1300mW 2-Pin DO-41 Ammo Min Qty: 1090 Package Multiple: 10 | Americas - 2920 |
|
$0.0641 | Buy Now |
DISTI #
ZPY13-DIO
|
TME | Diode: Zener, 1.3W, 13V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 2920 |
|
$0.0478 / $0.1030 | Buy Now |
|
ComSIT USA | ZENER DIODE (NON-PLANAR TECHNOLOGY) Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 RoHS: Compliant |
|
|
RFQ |
Part Details for ZPY13
ZPY13 CAD Models
ZPY13 Part Data Attributes
|
ZPY13
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPY13
Diotec Semiconductor AG
Zener Diode, 13.25V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZPY13
This table gives cross-reference parts and alternative options found for ZPY13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY13 | 13V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | ZPY13 vs ZPY13 |
ZPY13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | ZPY13 vs ZPY13 |
ZPY13-TAP | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY13 vs ZPY13-TAP |
ZPY13 | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZPY13 vs ZPY13 |
ZPY13-TR | Diode Zener Single 13V 6% 1.3W 2-Pin DO-41 T/R | Vishay Semiconductors | ZPY13 vs ZPY13-TR |
ZPY13-T | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY13 vs ZPY13-T |
ZPY13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY13 vs ZPY13 |
ZPY13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | ZPY13 vs ZPY13 |
ZPY13-13 | Zener Diode, 13V V(Z), 6.42%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY13 vs ZPY13-13 |