There are no models available for this part yet.
Overview of ZPY13-TR by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ZPY13-TR by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70616534
|
RS | ZPY13-TR Zener Diode, 13V 5% 1300 mW Through Hole 2-Pin DO-41 | Siliconix / Vishay ZPY13-TR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0640 | RFQ |
CAD Models for ZPY13-TR by Vishay Siliconix
Related Parts for ZPY13-TR
-
ZMY11Zener Diodes
-
ZPY27-TRVoltage Regulator Diodes
-
Z2015Transient Suppressors
-
C2012X7T2E104K125AAFixed Capacitors
-
ZDX080N50Power Field-Effect Transistors
-
UCC28221DSwitching Regulator or Controllers
-
ZSR600N8Linear Regulator ICs
-
ZTX657STOASmall Signal Bipolar Transistors
-
ZPSA40-30Power Supply Modules