Part Details for ZPY12 by Diotec Semiconductor AG
Overview of ZPY12 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZPY12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPY12CT-ND
|
DigiKey | ZENER DO41 12V 1.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4968 In Stock |
|
$0.0468 / $0.3900 | Buy Now |
DISTI #
637-ZPY12
|
Mouser Electronics | Zener Diodes Zener, DO-41, 12V, 1.3W, 5% RoHS: Compliant | 3208 |
|
$0.0470 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 12V - 1.3W - 5% RoHS: Compliant | 40000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
DISTI #
ZPY12-DIO
|
TME | Diode: Zener, 1.3W, 12V, Ammo Pack, DO41, single diode, ZPY Min Qty: 10 | 870 |
|
$0.0523 / $0.1082 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 12V - 1.3W - 5% RoHS: Compliant | 40000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
Part Details for ZPY12
ZPY12 CAD Models
ZPY12 Part Data Attributes
|
ZPY12
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPY12
Diotec Semiconductor AG
Zener Diode, 12.05V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |