Part Details for ZPSD401A1-C-70L by Waferscale Integration Inc
Overview of ZPSD401A1-C-70L by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ZPSD401A1-C-70L
ZPSD401A1-C-70L CAD Models
ZPSD401A1-C-70L Part Data Attributes
|
ZPSD401A1-C-70L
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
ZPSD401A1-C-70L
Waferscale Integration Inc
Parallel I/O Port, 40 I/O, CMOS, CQCC68, CERAMIC, LDCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | CERAMIC, LDCC-68 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 26.32 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQCC-J68 | |
Number of I/O Lines | 40 | |
Number of Ports | 5 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |