Part Details for ZPSD211R-B-70J by STMicroelectronics
Results Overview of ZPSD211R-B-70J by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPSD211R-B-70J Information
ZPSD211R-B-70J by STMicroelectronics is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ZPSD211R-B-70J
ZPSD211R-B-70J CAD Models
ZPSD211R-B-70J Part Data Attributes
|
ZPSD211R-B-70J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPSD211R-B-70J
STMicroelectronics
32KX8 OTPROM, 19 I/O, PIA-GENERAL PURPOSE, PQCC44, PLASTIC, LDCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | PLASTIC, LDCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.56 mm | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.56 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for ZPSD211R-B-70J
This table gives cross-reference parts and alternative options found for ZPSD211R-B-70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPSD211R-B-70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZPSD211R-B-70L | Waferscale Integration Inc | Check for Price | Parallel I/O Port, 19 I/O, CMOS, CQCC44, CERAMIC, LDCC-44 | ZPSD211R-B-70J vs ZPSD211R-B-70L |
ZPSD211R-B-70L | STMicroelectronics | Check for Price | 32KX8 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44 | ZPSD211R-B-70J vs ZPSD211R-B-70L |