-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 30W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPSA40-5 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5311
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 30W, 6A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $31.8400 | Buy Now |
DISTI #
285-ZPSA40-5-ND
|
DigiKey | AC/DC CONVERTER 5V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
57 In Stock |
|
$25.8752 / $31.8400 | Buy Now |
DISTI #
967-ZPSA405
|
Mouser Electronics | Switching Power Supplies 30W 5V 6A AC-DC, 115-230VAC RoHS: Compliant | 16 |
|
$25.2500 / $31.8400 | Buy Now |
DISTI #
70177440
|
RS | Power Supply, AC-DC,5V,6A,90-265V In, Open Frame, DIN Rail,30W, ZPSA40/60 Series | TDK-Lambda ZPSA40... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$45.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 6A 30W 7-Pin RoHS: Compliant | 0 |
|
$23.2600 / $31.8400 | Buy Now |
DISTI #
000000000005401482
|
Sager | Switching Power Supplies 30W 5V 6A AC-DC, 115-230VAC Min Qty: 1 | 0 |
|
$23.2600 / $31.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZPSA40-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA40-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 30W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Width | 50.8 mm |