Part Details for ZPSA40-24 by TDK Corporation
Overview of ZPSA40-24 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPSA40-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0268
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin - Bulk (Alt: 88X0268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$25.4800 / $31.8400 | Buy Now |
DISTI #
ZPSA40-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin - Bulk (Alt: ZPSA40-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9435 | Buy Now |
DISTI #
82116831
|
Verical | AC/DC Power Supply Single-OUT 24V 1.67A 40W 7-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2424 | Americas - 43 |
|
$31.9930 / $42.2370 | Buy Now |
Part Details for ZPSA40-24
ZPSA40-24 CAD Models
ZPSA40-24 Part Data Attributes
|
ZPSA40-24
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA40-24
TDK Corporation
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.67 A | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |