Part Details for ZPSA40-15 by TDK-Lambda Corporation
Overview of ZPSA40-15 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPSA40-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5304
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 40W, 2.67A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):40W, Input Voltage Vac:90V Ac To 264V Ac, Height:27.1Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA40-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4800 / $31.8400 | Buy Now |
DISTI #
285-ZPSA40-15-ND
|
DigiKey | AC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$25.8752 / $31.8400 | Buy Now |
DISTI #
967-ZPSA40-15
|
Mouser Electronics | Switching Power Supplies 40W 15V 2.67A RoHS: Compliant | 6 |
|
$25.2500 / $31.8400 | Buy Now |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 40W - 85% Efficiency - Output 15V 2.67A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin. RoHS: Compliant | 4 Factory Stock |
|
$23.2600 / $31.8400 | Buy Now |
DISTI #
000000000005401475
|
Sager | Switching Power Supplies 40W 15V 2.67A Min Qty: 1 | 0 |
|
$23.2600 / $31.8400 | Buy Now |
|
Master Electronics | Open Frame AC/DC Converter - 40W - 85% Efficiency - Output 15V 2.67A - 90 to 264 VAC or 120 to 370 VDC Input Voltage - 7-Pin. RoHS: Compliant | 4 Factory Stock |
|
$23.2600 / $31.8400 | Buy Now |
Part Details for ZPSA40-15
ZPSA40-15 CAD Models
ZPSA40-15 Part Data Attributes
|
ZPSA40-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA40-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 40W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.67 A | |
Output Voltage-Nom | 15 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |