Part Details for ZPSA20-15 by TDK Corporation
Overview of ZPSA20-15 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZPSA20-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPSA20-15
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 1.4A 20W 8-Pin - Bulk (Alt: ZPSA20-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2320 | Buy Now |
Part Details for ZPSA20-15
ZPSA20-15 CAD Models
ZPSA20-15 Part Data Attributes
|
ZPSA20-15
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA20-15
TDK Corporation
POWER SUPPLY 15V 1.4A SGL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |