Part Details for ZPSA20-12 by TDK Corporation
Results Overview of ZPSA20-12 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZPSA20-12 Information
ZPSA20-12 by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZPSA20-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPSA20-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.8A 20W 8-Pin - Bulk (Alt: ZPSA20-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9727 / $20.9875 | Buy Now |
Part Details for ZPSA20-12
ZPSA20-12 CAD Models
ZPSA20-12 Part Data Attributes
|
ZPSA20-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPSA20-12
TDK Corporation
POWER SUPPLY 12V 1.8A SGL OUTPUT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |