Part Details for ZPR0YCE400A300 by Nichicon Corporation
Overview of ZPR0YCE400A300 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ZPR0YCE400A300
ZPR0YCE400A300 CAD Models
ZPR0YCE400A300 Part Data Attributes
|
ZPR0YCE400A300
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPR0YCE400A300
Nichicon Corporation
PTC Thermistor, 40ohm, Chassis Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Circuit RMS Voltage-Max | 300 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 33 mm | |
Package Length | 39 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 31 mm | |
Resistance | 40 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Tolerance | 25% |