Part Details for ZPLP-16-22SR by Amphenol Corporation
Overview of ZPLP-16-22SR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-122SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-022SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. | |
10127721-222SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Kink Tail (Gold Flash) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for ZPLP-16-22SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLP-16-22SR
|
Avnet Americas | Star-Line Series Circular Connector Plug 4 Position Socket Contact Panel Mount - Bulk (Alt: ZPLP-16-22SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ZPLP-16-22SR
ZPLP-16-22SR CAD Models
ZPLP-16-22SR Part Data Attributes
|
ZPLP-16-22SR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLP-16-22SR
Amphenol Corporation
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Press Fit Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 |