Part Details for ZPLMLJ-3624-658SN by Amphenol Corporation
Overview of ZPLMLJ-3624-658SN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3624HMSE#TRPBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD-5#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IMSE-25#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA |
Price & Stock for ZPLMLJ-3624-658SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLMLJ-3624-658SN
|
Avnet Americas | Star-Line Series Circular Connector Plug 7 Position Socket Contact Cable Mount - Bulk (Alt: ZPLMLJ-3624-658SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |