Part Details for ZPLM-22C24-353PN by Amphenol Corporation
Overview of ZPLM-22C24-353PN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZPLM-22C24-353PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPLM-22C24-353PN
|
Avnet Americas | Star-Line Series Circular Connector Plug 8 Position Pin Contact Cable Mount - Bulk (Alt: ZPLM-22C24-353PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
59628482
|
Verical | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,200.4380 | Buy Now |
DISTI #
ZPLM-22C24-353PN
|
PEI Genesis | S-LINE 8C 4#12,4#1/0 PIN PLUG Min Qty: 1 | 3 |
|
$1,040.3000 | Buy Now |
Part Details for ZPLM-22C24-353PN
ZPLM-22C24-353PN CAD Models
ZPLM-22C24-353PN Part Data Attributes
|
ZPLM-22C24-353PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPLM-22C24-353PN
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 8.063 inch | |
Body Diameter | 3.313 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 107 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |