Part Details for ZPL20S2400WL-1SF by ZETTLER Magnetics Inc
Overview of ZPL20S2400WL-1SF by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPL20S2400WL-1SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPL20S2400WL-1SF
|
TME | Converter: AC/DC, 20W, 90÷264VAC, Usup: 100÷370VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$7.5700 / $10.4800 | RFQ |