Part Details for ZPL20S0500WS by ZETTLER Magnetics Inc
Overview of ZPL20S0500WS by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPL20S0500WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ZPL20S0500WS-ND
|
DigiKey | 20W AC-DC PWR SUPPLY WIDE INPUT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
1055 In Stock |
|
$10.7100 | Buy Now |
|
Future Electronics | 20W AC-DC Pwr Supply Wide Input Range RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 360Tray |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8200 / $29.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 280 |
|
$14.0100 / $15.0100 | Buy Now |